Lovato Electric 3-Pole Screw Changeover Switch -, IP20, IP65, 200A
- RS-stocknr.:
- 248-5545
- Fabrikantnummer:
- GLC0200C1
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 489,11
(excl. BTW)
€ 591,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 489,11 |
*prijsindicatie
- RS-stocknr.:
- 248-5545
- Fabrikantnummer:
- GLC0200C1
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Product Type | Changeover Switch | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP20, IP65 | |
| Handle Colour | Black | |
| Terminal Type | M8 x 20 | |
| Series | GLC | |
| Switching Current | 200A | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Length | 154.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-3, IEC/EN 60947-6-1 | |
| Depth | 212.5mm | |
| Width | 212.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Product Type Changeover Switch | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP20, IP65 | ||
Handle Colour Black | ||
Terminal Type M8 x 20 | ||
Series GLC | ||
Switching Current 200A | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Length 154.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-3, IEC/EN 60947-6-1 | ||
Depth 212.5mm | ||
Width 212.5mm | ||
- Land van herkomst:
- IT
The Lovato product is a three pole changeover switch. The changeover switch can be mounted on a plate by screw.
Rated insulation voltage Ui is 1,000V
Rated impulse withstand Uimp is 12kV
Made up of a body with compact dimensions
Visible contacts
Gerelateerde Links
- Lovato Electric 3-Pole Screw Changeover Switch - IP20, 200A
- Lovato Electric 4-Pole Screw Changeover Switch - IP65
- Lovato Electric 4-Pole Screw Changeover Switch - IP20
- Lovato Electric 3-Pole Screw Changeover Switch - IP20, 320A
- Lovato Electric 3-Pole Screw Changeover Switch - IP20, 315A
- Lovato Electric 3-Pole Screw Changeover Switch - IP20, 630A
- Lovato Electric 4-Pole Screw Changeover Switch - IP65, 250A
- Lovato Electric 3-Pole Screw Changeover Switch - IP65, 400A