ABB 6-Pole Screw Switch Disconnector -, IP65
- RS-stocknr.:
- 250-5036
- Fabrikantnummer:
- 2CMA142410R1000
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 91,00
(excl. BTW)
€ 110,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 91,00 |
*prijsindicatie
- RS-stocknr.:
- 250-5036
- Fabrikantnummer:
- 2CMA142410R1000
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Terminal Type | Screw | |
| Series | 2CMA | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Depth | 65mm | |
| Width | 190mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1 | |
| Length | 65mm | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Terminal Type Screw | ||
Series 2CMA | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Depth 65mm | ||
Width 190mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1 | ||
Length 65mm | ||
- Land van herkomst:
- CZ
The ABB 6 pole side controlled switch disconnector has rigid polycarbonate enclosure. The cable entries are of none threaded knock out types with holes for 2 parallel cables, both from top and bottom. The handle is pad lockable and made for one padlock. The switch includes neutral and PE terminal. The terminals are easily accessible for easy installation.
The cover is interlocked
Membrane grommets and locking nuts are included (IP54)
Enclosure is UV protected
Protected against low pressure water jets (IP65)
Built for outdoor and indoor use