ABB 4-Pole Screw Switch Disconnector -, IP65
- RS-stocknr.:
- 250-5044
- Fabrikantnummer:
- 2CMA142446R1000
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 49,40
(excl. BTW)
€ 59,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,40 |
*prijsindicatie
- RS-stocknr.:
- 250-5044
- Fabrikantnummer:
- 2CMA142446R1000
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Grey, Black | |
| Series | 2CMA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Depth | 68mm | |
| Length | 68mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | |
| Hazardous Area Certification | No | |
| Width | 138mm | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Grey, Black | ||
Series 2CMA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Depth 68mm | ||
Length 68mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | ||
Hazardous Area Certification No | ||
Width 138mm | ||
- Land van herkomst:
- CZ
The ABB 4 pole side controlled switch has rigid polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. The handle is pad lockable and made for one padlock. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The terminals are easily accessible for easy installation.
Enclosure is UV protected
Protected against low pressure water jets (IP65)
Built for outdoor and indoor use
Membrane grommets are included (IP54)
The cover is interlocked