Socomec 4-Pole Wall Isolator Switch -, IP55
- RS-stocknr.:
- 252-3500
- Fabrikantnummer:
- 32654063
- Fabrikant:
- Socomec
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 252-3500
- Fabrikantnummer:
- 32654063
- Fabrikant:
- Socomec
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
| Merk | Socomec | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Wall | |
| IP Rating | IP55 | |
| Handle Colour | Red | |
| Series | CP INT.SIDER 4X630 LAT HB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Conformité aux normes IEC | |
| Length | 600mm | |
| Alles selecteren | ||
|---|---|---|
Merk Socomec | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Wall | ||
IP Rating IP55 | ||
Handle Colour Red | ||
Series CP INT.SIDER 4X630 LAT HB | ||
Hazardous Area Certification No | ||
Standards/Approvals Conformité aux normes IEC | ||
Length 600mm | ||
- Land van herkomst:
- FR
The Socomec 4 pole polyester safety enclosure, which can be equipped with SOCOMEC switches to provide emergency breaking, breaking for mechanical maintenance and safety isolation in the vicinity of any low voltage final circuit. It is equipped with SIDER load break switches. They make and break under load conditions and provide safety isolation for any low voltage circuit.
Robust design
Inductive load breaking
Double locked door when the switch is in the OFF position
Triple locking of the handle in the OFF position.
Side operation handle
Connection is top entry and bottom cable exit
Visible breaking
Gerelateerde Links
- Socomec 4-Pole Wall Isolator Switch -, IP55
- Socomec 4-Pole Wall Isolator Switch - 22 kW
- Socomec 4-Pole Wall Isolator Switch - 30 kW
- Socomec 6-Pole Wall Isolator Switch -, IP55
- Socomec 3-Pole Wall Isolator Switch - 63 kW
- Socomec 3-Pole Wall Isolator Switch - 30 kW
- Socomec 3-Pole Wall Isolator Switch - 110 kW
- Socomec 6-Pole Wall Isolator Switch - 22 kW