Socomec 4-Pole DIN Rail, Quick Connect, Wall Changeover Switch -, IP65, 1.6 kA, 20A, 23 kW
- RS-stocknr.:
- 252-3560
- Fabrikantnummer:
- 42144006
- Fabrikant:
- Socomec
Subtotaal (1 eenheid)*
€ 1.321,31
(excl. BTW)
€ 1.598,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.321,31 |
*prijsindicatie
- RS-stocknr.:
- 252-3560
- Fabrikantnummer:
- 42144006
- Fabrikant:
- Socomec
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
| Merk | Socomec | |
| Product Type | Changeover Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Series | 4214 | |
| Switching Power | 23kW | |
| Switching AC Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS 5448, BS 89, DIN 43780, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410 | |
| Alles selecteren | ||
|---|---|---|
Merk Socomec | ||
Product Type Changeover Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Series 4214 | ||
Switching Power 23kW | ||
Switching AC Voltage 690V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals BS 5448, BS 89, DIN 43780, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410 | ||
- Land van herkomst:
- FR
The Socomec manual changeover switch in steel enclosure. It ensures the on load transfer between two sources or loads, as well as providing safety isolation, for all low voltage electrical circuits. In addition, it provides protection against contact with live parts and environmental elements such as dust, water and other hazards.
Safe operation
Suitable for all kinds of environments
Black handle
Triple lock in OFF position.
Painted steel enclosure.
Hinged door with double bar locking
Gerelateerde Links
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW