ABB 3-Pole Isolator Switch -, IP65, 22 kW
- RS-stocknr.:
- 258-9593
- Fabrikantnummer:
- 1SCA022610R4730
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 498,74
(excl. BTW)
€ 603,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 498,74 |
*prijsindicatie
- RS-stocknr.:
- 258-9593
- Fabrikantnummer:
- 1SCA022610R4730
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | 1SCA02 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Switching Power | 22kW | |
| Switching AC Voltage | 690V ac | |
| Width | 200mm | |
| Standards/Approvals | IEC 60947-1 | |
| Depth | 135mm | |
| Length | 135mm | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series 1SCA02 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Switching Power 22kW | ||
Switching AC Voltage 690V ac | ||
Width 200mm | ||
Standards/Approvals IEC 60947-1 | ||
Depth 135mm | ||
Length 135mm | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- FI
1SCA022610R4730
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Gerelateerde Links
- ABB 3-Pole Isolator Switch - 63A, 22 kW
- ABB 3-Pole Isolator Switch - 37 kW
- ABB 3-Pole Isolator Switch - 45 kW
- ABB 3-Pole Isolator Switch - 32A, 7.5 kW
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Isolator Switch - 45A, 15 kW
- ABB 3-Pole Isolator Switch - 100A, 37 kW
- ABB 3-Pole Isolator Switch - 125A, 45 kW