ABB 3-Pole Isolator Switch -, IP65, 32A, 7.5 kW
- RS-stocknr.:
- 259-6112
- Fabrikantnummer:
- 1SCA022399R6750
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 87,57
(excl. BTW)
€ 105,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 6 stuk(s) vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 87,57 |
*prijsindicatie
- RS-stocknr.:
- 259-6112
- Fabrikantnummer:
- 1SCA022399R6750
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Series | 1SCA02 | |
| Terminal Type | Screw Clamp | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 750V ac | |
| Switching Power | 7.5kW | |
| Standards/Approvals | IEC 60947-1 | |
| Width | 130mm | |
| Hazardous Area Certification | No | |
| Depth | 60mm | |
| Length | 150mm | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Series 1SCA02 | ||
Terminal Type Screw Clamp | ||
Switching Current 32A | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 750V ac | ||
Switching Power 7.5kW | ||
Standards/Approvals IEC 60947-1 | ||
Width 130mm | ||
Hazardous Area Certification No | ||
Depth 60mm | ||
Length 150mm | ||
- Land van herkomst:
- FI
1SCA022399R6750
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Gerelateerde Links
- ABB 3-Pole Isolator Switch - 32A, 7.5 kW
- ABB 3-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 4-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 6-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Isolator Switch - 40A, 7.5 kW
- Eaton 3-Pole Panel Isolator Switch - IP65 7.5 kW
- ABB 3-Pole Isolator Switch - 25A, 7.5 kW