Eaton 3 pole + N-Pole Surface Isolator Switch -, IP65
- RS-stocknr.:
- 266-4621
- Fabrikantnummer:
- 172799 DMM-160/3N/I5/C-G
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 608,61
(excl. BTW)
€ 736,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 608,61 |
*prijsindicatie
- RS-stocknr.:
- 266-4621
- Fabrikantnummer:
- 172799 DMM-160/3N/I5/C-G
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Poles | 3 pole + N | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Series | 1727 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 280mm | |
| Standards/Approvals | IEC/EN 60204, EAC, CE, VDE 0660, RoHS, IEC/EN 60947, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Depth | 280mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Poles 3 pole + N | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Series 1727 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 280mm | ||
Standards/Approvals IEC/EN 60204, EAC, CE, VDE 0660, RoHS, IEC/EN 60947, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Width 200mm | ||
Depth 280mm | ||
- Land van herkomst:
- GB
The Eaton switch disconnector with a knob and locking facility is supplied with an auxiliary contact is an electrical component used to ensure that an electrical circuit is completely de energized for service or maintenance by controlling and isolating electrical power to provide safety and protection and improve energy efficiency.
Corrosion resistant
Thermally stable
Gerelateerde Links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 40 kW
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 45 kW