Eaton 3-Pole Surface Isolator Switch -, IP65
- RS-stocknr.:
- 266-4706
- Fabrikantnummer:
- 207302 P1-25/I2/HI11
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 71,33
(excl. BTW)
€ 86,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 71,33 |
*prijsindicatie
- RS-stocknr.:
- 266-4706
- Fabrikantnummer:
- 207302 P1-25/I2/HI11
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 2073 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 107mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60204, EN 60947, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Width | 100mm | |
| Length | 107mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 2073 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 107mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60204, EN 60947, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Width 100mm | ||
Length 107mm | ||
- Land van herkomst:
- GB
The Eaton on-off switch with black thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
Gerelateerde Links
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65