Eaton 3-Pole Surface Isolator Switch -, IP65
- RS-stocknr.:
- 266-4750
- Fabrikantnummer:
- 207381 P3-100/I5
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 221,19
(excl. BTW)
€ 267,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 221,19 |
*prijsindicatie
- RS-stocknr.:
- 266-4750
- Fabrikantnummer:
- 207381 P3-100/I5
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | 2073 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 162mm | |
| Depth | 162mm | |
| Standards/Approvals | CSA, IEC/EN 60204, IEC/EN 60947, VDE 0660, UL | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series 2073 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 162mm | ||
Depth 162mm | ||
Standards/Approvals CSA, IEC/EN 60204, IEC/EN 60947, VDE 0660, UL | ||
Hazardous Area Certification No | ||
Width 200mm | ||
- Land van herkomst:
- GB
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.
Corrosion resistant
Thermally stable
Gerelateerde Links
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 2kA, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW