Eaton 4-Pole Flush Isolator Switch -, IP65
- RS-stocknr.:
- 266-4851
- Fabrikantnummer:
- 060232 P1-32/EA/SVB-SW/N/HI11
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 101,20
(excl. BTW)
€ 122,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 101,20 |
*prijsindicatie
- RS-stocknr.:
- 266-4851
- Fabrikantnummer:
- 060232 P1-32/EA/SVB-SW/N/HI11
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 6023 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60204, VDE 0660 | |
| Width | 80mm | |
| Depth | 120mm | |
| Length | 120mm | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 6023 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60204, VDE 0660 | ||
Width 80mm | ||
Depth 120mm | ||
Length 120mm | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Gerelateerde Links
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65