Eaton 3-Pole Flush Isolator Switch -, IP20
- RS-stocknr.:
- 266-4907
- Fabrikantnummer:
- 1314159 DMM-63/1+SK
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 175,94
(excl. BTW)
€ 212,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 175,94 |
*prijsindicatie
- RS-stocknr.:
- 266-4907
- Fabrikantnummer:
- 1314159 DMM-63/1+SK
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Handle Colour | Blue | |
| Series | 13 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Handle Colour Blue | ||
Series 13 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- GB
The Eaton switch disconnector with emergency switching off function, rotary handle and drive shaft with a locking ring and an auxiliary contact to protect device from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Gerelateerde Links
- Eaton 4-Pole Flush Isolator Switch -, IP20
- Eaton 3-Pole Flush Isolator Switch -, IP20
- Eaton 3-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Surface Mount Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 3-Pole Flush Isolator Switch -, IP30
- Eaton 3-Pole Flush Isolator Switch -, IP65