Allen Bradley 3-Pole DIN Rail Switch Disconnector -, IP20, 100A, 22 kW
- RS-stocknr.:
- 269-3122
- Fabrikantnummer:
- 194E-A100-1753
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 134,81
(excl. BTW)
€ 163,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 134,81 |
*prijsindicatie
- RS-stocknr.:
- 269-3122
- Fabrikantnummer:
- 194E-A100-1753
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508 CSA C22.2, No. 14 IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 CE | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Switching Current 100A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508 CSA C22.2, No. 14 IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 CE | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- PL
The Rockwell Automation 194E series inductive load rated load switch is designed for use as local motor isolation and disconnect switch applications. The switch is available with add on additional poles, grounding and neutral terminals and auxiliary contacts.
IP2 protection
Optional IP66 operating handles available
Short circuit rating of 5 kA
Positive guided actuation
Gerelateerde Links
- Allen Bradley 3-Pole Front Switch Disconnector - 100A, 22 kW
- Allen Bradley 3-Pole DIN Rail Isolator Switch - 100A, 45 kW
- Allen Bradley 3-Pole DIN Rail Switch Disconnector - 32A, 7.5 kW
- Allen Bradley 3-Pole DIN Rail Switch Disconnector - 80A, 30 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 16A, 5.5 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 25A, 7.5 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 63A, 18.5 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 80A, 30 kW