Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW
- RS-stocknr.:
- 269-8288
- Fabrikantnummer:
- 3LD3450-1TK13
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 94,54
(excl. BTW)
€ 114,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 94,54 |
*prijsindicatie
- RS-stocknr.:
- 269-8288
- Fabrikantnummer:
- 3LD3450-1TK13
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Switching Current | 63A | |
| Series | 3LD | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Box | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 55°C | |
| Width | 47mm | |
| Standards/Approvals | UL 508/UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Depth | 114mm | |
| Length | 60mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Switching Current 63A | ||
Series 3LD | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Box | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 55°C | ||
Width 47mm | ||
Standards/Approvals UL 508/UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Depth 114mm | ||
Length 60mm | ||
- Land van herkomst:
- DE
The Siemens 3LD3 3 pole load disconnector is used for emergency switching-off. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low voltage circuits.
4 hole mounting of the handle
Rotary operating mechanism
Gerelateerde Links
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 23A, 22 kW
- Siemens 3-Pole Front Isolator Switch - 63A, 22 kW
- Siemens 4-Pole Front Isolator Switch - 63A, 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 63A, 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch - 63A, 45 kW