Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 40A, 22 kW
- RS-stocknr.:
- 273-6477
- Fabrikantnummer:
- 199906 P1-40/I2
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 115,50
(excl. BTW)
€ 139,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 115,50 |
*prijsindicatie
- RS-stocknr.:
- 273-6477
- Fabrikantnummer:
- 199906 P1-40/I2
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 40A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | P1-40/I2 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 22kW | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60204, IEC/EN 60947 | |
| Length | 107mm | |
| Depth | 107mm | |
| Hazardous Area Certification | No | |
| Width | 100mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 40A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series P1-40/I2 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 22kW | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60204, IEC/EN 60947 | ||
Length 107mm | ||
Depth 107mm | ||
Hazardous Area Certification No | ||
Width 100mm | ||
- Land van herkomst:
- GB
The Eaton On Off switch fitted with auxiliary contact, black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.
UKCE and CE compliances
90 degree switching angle
Class III overvoltage category
IEC EN 60947 3 and IEC EN 60204 certifications
Gerelateerde Links
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Center Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Fixed IP65 22 kW
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Surface Isolator Switch - 260A, 18.5 kW
- Eaton 3-Pole Surface Isolator Switch - 190A, 13 kW