Schneider Electric 2-Pole Snap-in Isolator Switch -, IP4X, 16A
- RS-stocknr.:
- 276-2154
- Fabrikantnummer:
- NU326218S
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 23,06
(excl. BTW)
€ 27,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,06 |
*prijsindicatie
- RS-stocknr.:
- 276-2154
- Fabrikantnummer:
- NU326218S
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Snap-in | |
| IP Rating | IP4X | |
| Handle Colour | White | |
| Terminal Type | Screw | |
| Series | Unica | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -5°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Depth | 37.75mm | |
| Standards/Approvals | LV Directive IEC 60669-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Snap-in | ||
IP Rating IP4X | ||
Handle Colour White | ||
Terminal Type Screw | ||
Series Unica | ||
Switching Current 16A | ||
Minimum Operating Temperature -5°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 40°C | ||
Width 45mm | ||
Hazardous Area Certification No | ||
Depth 37.75mm | ||
Standards/Approvals LV Directive IEC 60669-1 | ||
Vrijgesteld
- Land van herkomst:
- ES
The Schneider Electric Switch mechanism is suitable for 2 pole 1 way configurations, offering a current rating of 16 AX. It features screw terminals for secure and reliable connections. The white color makes it suitable for various interior designs. The mechanism is designed for electrical durability, providing reliable performance over 20000 cycles. The insulation resistance is greater than 5 MOhm at 500 V.
Mercury free
RoHS compliant
Toxic heavy metal free
IK04 degree of protection
IP4X degree of protection
Gerelateerde Links
- Schneider Electric 2-Pole Isolator Switch - 16A
- Schneider Electric 2-Pole Snap-in Isolator Switch - 10A
- Schneider Electric 1-Pole Clip-In Isolator Switch - 16A
- Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X
- Schneider Electric 2-Pole Isolator Switch - 20A
- Schneider Electric 1-Pole Clip-In Isolator Switch - 10A
- Schneider Electric White Unica Fan Isolator Switch 250V IP4X
- Schneider Electric IP4X Key Switch, 16A 3-Way Common-Key