Eaton 4-Pole Distribution Board Isolator Switch -, IP40, 63A
- RS-stocknr.:
- 282-7126
- Artikelnummer Distrelec:
- 302-55-611
- Fabrikantnummer:
- 276277 IS-63/4
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 68,18
(excl. BTW)
€ 82,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 68,18 |
*prijsindicatie
- RS-stocknr.:
- 282-7126
- Artikelnummer Distrelec:
- 302-55-611
- Fabrikantnummer:
- 276277 IS-63/4
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Distribution Board | |
| IP Rating | IP40 | |
| Switching Current | 63A | |
| Series | IS | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 70mm | |
| Standards/Approvals | EN45545-2, IEC 61373 | |
| Depth | 69.5mm | |
| Length | 80mm | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Distribution Board | ||
IP Rating IP40 | ||
Switching Current 63A | ||
Series IS | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 40°C | ||
Width 70mm | ||
Standards/Approvals EN45545-2, IEC 61373 | ||
Depth 69.5mm | ||
Length 80mm | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- RO
The Eaton switch with isolating function conforms to IEC/EN 60947-3 standards. It features contacts with high wear resistance and jump activation, facilitating quick operation. The thumb-grip is black in color for easy identification. It supports terminal cross-sections of up to 50mm² and is compatible with Xpole protection switching devices when using the jaw clamp in combination with standard fork bus bars.
RoHS conform
Certifications EN45545-2, IEC 61373
Gerelateerde Links
- Eaton 4-Pole Distribution Board Isolator Switch - 40A
- Eaton 4-Pole Distribution Board Isolator Switch - 125A
- Eaton 4-Pole Distribution Board Isolator Switch - 80A
- Eaton 4-Pole Distribution Board Isolator Switch - 25A
- Eaton 4-Pole Distribution Board Isolator Switch - 32A
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A
- Eaton 2-Pole Surface Isolator Switch - 63A