Eaton 3P+N-Pole Surface Isolator Switch -, IP41, IP4X, IP54, IP55, IP65, 125A, 59 kW
- RS-stocknr.:
- 726-4769
- Fabrikantnummer:
- 125AXTN2 125AXTN2
- Fabrikant:
- Eaton
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 749,99
(excl. BTW)
€ 907,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 749,99 |
*prijsindicatie
- RS-stocknr.:
- 726-4769
- Fabrikantnummer:
- 125AXTN2 125AXTN2
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3P+N | |
| Mount Type | Surface | |
| IP Rating | IP41, IP4X, IP54, IP55, IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 125A | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | No | |
| Switching Power | 59kW | |
| Minimum Operating Temperature | -60°C | |
| Switching DC Voltage | 120V dc | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3P+N | ||
Mount Type Surface | ||
IP Rating IP41, IP4X, IP54, IP55, IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 125A | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility No | ||
Switching Power 59kW | ||
Minimum Operating Temperature -60°C | ||
Switching DC Voltage 120V dc | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC, UL | ||
Vrijgesteld
- Land van herkomst:
- GB
Exel 2 Switch Disconnectors
Can be used on systems up to 550 Vac
Manufactured from rust protected sheet steel
Door may be removed for ease of installation
Switch can be locked on or off by means of a padlock
Red and green switch position indicators
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Legrand 3-Pole DIN Rail Isolator Switch - 125A
- Legrand 4-Pole DIN Rail Isolator Switch - 125A, 5.3 W
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 59 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 125A, 75 kW
- Eaton 3-Pole DIN Rail Distribution Board - IP42 125A
- Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X
- Schneider Electric 2-Pole Isolator Switch - 20A
- Schneider Electric 2-Pole Isolator Switch - 16A