Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug
- RS-stocknr.:
- 251-9110
- Fabrikantnummer:
- RP2RCF
- Fabrikant:
- Re-An Products
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 197,30
(excl. BTW)
€ 238,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 - 100 | € 1,973 | € 197,30 |
| 200 - 400 | € 1,88 | € 188,00 |
| 500 - 900 | € 1,834 | € 183,40 |
| 1000 + | € 1,799 | € 179,90 |
*prijsindicatie
- RS-stocknr.:
- 251-9110
- Fabrikantnummer:
- RP2RCF
- Fabrikant:
- Re-An Products
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
| Merk | Re-An Products | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Sub Type | Mono Jack Plug | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Nickel, Gold | |
| Housing Material | Nickel | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | RP2RCF | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk Re-An Products | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Sub Type Mono Jack Plug | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Nickel, Gold | ||
Housing Material Nickel | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series RP2RCF | ||
Contact Material Brass | ||
- Land van herkomst:
- CN
The Neutrik 1/4" Pancake 2 pole jack plug Uniqed mono right-angle plug pan head - space saving design for engineering applications optional nickel / black plated housing optional black / white Logo.
Nickel plated handle
Lifetime > 1000 mating cycles
Gerelateerde Links
- Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug
- Re-An Products Jack Connector 6.35 mm Cable Male 1 Mono, 3A
- Re-An Products Jack Connector 6.35 mm Cable Male 2 Mono, 3A Crimp
- Re-An Products Audio Male 1.4 in Mono Straight 1/4 in Mono AV Adapter
- Re-An Products Jack Connector 1/4 in Cable Male Stereo
- Re-An Products Jack Connector 3.5 mm Cable Male 3 Jack
- Re-An Products Jack Connector 3.5 mm Free Hanging Male 3 TRS Connector
- Re-An Products Jack Connector 3.5 mm Free Hanging Male 2 TRS Connector