Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- RS-stocknr.:
- 259-6666
- Fabrikantnummer:
- SJ1-43502PM
- Fabrikant:
- Same Sky
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 259-6666
- Fabrikantnummer:
- SJ1-43502PM
- Fabrikant:
- Same Sky
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
| Merk | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Panel Mount | |
| Current | 1A | |
| Sub Type | Jack Connector | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Housing Material | Polyamide 66 | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Panel Mount | ||
Current 1A | ||
Sub Type Jack Connector | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Tin | ||
Housing Material Polyamide 66 | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- Land van herkomst:
- CN
The CUI devices jack connector
comes with a straight body orientation. The mounting type of the product is panel mount and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Gerelateerde Links
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Panel Mount Male 4 Jack Connector, 300mA
- Same Sky Jack Connector 3.5 mm Through Hole
- Same Sky Jack Connector 3.5 mm Terminal Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Cable Male Jack, 1A