Amphenol Industrial Jack Connector 1/4 in Chassis Mount Female 1 Phone Jack, 10A
- RS-stocknr.:
- 261-7611
- Fabrikantnummer:
- ACJM-HHDR
- Fabrikant:
- Amphenol Industrial
Ontvang bulkkorting
Voeg 25 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 4,15
(excl. BTW)
€ 5,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 70 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 20 | € 0,83 | € 4,15 | - |
| 25 - 45 | € 0,796 | € 3,98 | 4% |
| 50 + | € 0,77 | € 3,85 | 7% |
*prijsindicatie
- RS-stocknr.:
- 261-7611
- Fabrikantnummer:
- ACJM-HHDR
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Current | 10A | |
| Mount Type | Chassis Mount | |
| Sub Type | Phone Jack | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| Housing Material | Glass Filled Reinforced Nylon Polyamide | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Female | |
| Series | M | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Current 10A | ||
Mount Type Chassis Mount | ||
Sub Type Phone Jack | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Orientation Horizontal | ||
Housing Material Glass Filled Reinforced Nylon Polyamide | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Female | ||
Series M | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.
Without nut and with plastic thread
Used in audio and lighting
Type of jack is mono
Gerelateerde Links
- Amphenol Industrial Jack Connector 1/4 in Chassis Mount Female 1 Phone Jack, 10A
- Amphenol Industrial Jack Connector 1/4 in Chassis Mount Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A
- Amphenol Industrial Jack Connector 1/4 in Cable Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Snap-Fit
- Amphenol Industrial Jack Connector 1/4 in Panel Mount Female 2 Phone Jack, 10A Solder
- Spring Clamps