Amphenol Industrial Jack Connector 1/4 in PCB Female 1 Phone Jack, 10A Solder
- RS-stocknr.:
- 261-7785
- Fabrikantnummer:
- ACJS-PHS
- Fabrikant:
- Amphenol Industrial
Ontvang bulkkorting
Voeg 200 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 doos van 100 eenheden)*
€ 130,60
(excl. BTW)
€ 158,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* | Bespaar |
|---|---|---|---|
| 100 - 100 | € 1,306 | € 130,60 | - |
| 200 - 400 | € 1,243 | € 124,30 | 4% |
| 500 - 900 | € 1,193 | € 119,30 | 8% |
| 1000 + | € 1,15 | € 115,00 | 11% |
*prijsindicatie
- RS-stocknr.:
- 261-7785
- Fabrikantnummer:
- ACJS-PHS
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Current | 10A | |
| Mount Type | PCB | |
| Termination Type | Solder | |
| Sub Type | Phone Jack | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| Housing Material | Glass Filled Reinforced Nylon Polyamide | |
| Voltage | 34V | |
| Contact Gender | Female | |
| Series | M | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Current 10A | ||
Mount Type PCB | ||
Termination Type Solder | ||
Sub Type Phone Jack | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Orientation Horizontal | ||
Housing Material Glass Filled Reinforced Nylon Polyamide | ||
Voltage 34V | ||
Contact Gender Female | ||
Series M | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.
With plastic nut and plastic thread
Used in audio and lighting
Type of jack is stereo
Gerelateerde Links
- Amphenol Industrial Jack Connector 1/4 in PCB Female 1 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Male 1 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Male 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 1 Phone Jack, 10A Solder Lug
- Amphenol Industrial Jack Connector 1/4 in PCB Male 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 5 Phone Jack, 10A Solder