Switchcraft Jack Connector 2.5 mm Surface Female 1 Stereo, 3A Solder
- RS-stocknr.:
- 705-1500
- Fabrikantnummer:
- MDSMT2BRATRX
- Fabrikant:
- Switchcraft
Subtotaal (1 eenheid)*
€ 2,87
(excl. BTW)
€ 3,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 451 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,87 |
*prijsindicatie
- RS-stocknr.:
- 705-1500
- Fabrikantnummer:
- MDSMT2BRATRX
- Fabrikant:
- Switchcraft
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
| Merk | Switchcraft | |
| Product Type | Jack Connector | |
| Size | 2.5 mm | |
| Mount Type | Surface | |
| Current | 3A | |
| Sub Type | Stereo | |
| Number of Ways | 1 | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Plating | Silver | |
| Housing Material | TPE | |
| Colour | Black | |
| Contact Gender | Female | |
| Series | MDSMT2 | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Switchcraft | ||
Product Type Jack Connector | ||
Size 2.5 mm | ||
Mount Type Surface | ||
Current 3A | ||
Sub Type Stereo | ||
Number of Ways 1 | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Plating Silver | ||
Housing Material TPE | ||
Colour Black | ||
Contact Gender Female | ||
Series MDSMT2 | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
2.5mm Surface Mount Stereo Jack Socket
From Switchcraft, this surface mount stereo jack socket is more compact than commonly used PC mount phone jacks yet is still extremely durable. This 2.5mm stereo jack socket is right angled with solder termination, and is designed for use in electronic equipment that features remote speakers, headsets, and headphones.
Gerelateerde Links
- Switchcraft Jack Connector 3.5 mm Surface Female 1 Stereo, 3A Solder
- Switchcraft Jack Connector 6.35 mm PCB Female 3 Stereo Solder
- Switchcraft Jack Connector 6.35 mm Surface 3A PC Pin
- Switchcraft Jack Connector 6.35 mm Panel Mount Female 1 Stereo Solder
- Switchcraft Jack Connector 3.5 mm Panel Mount Female 1 Stereo Solder
- Switchcraft Jack Connector 6.35 mm Cable Male 1 Stereo Solder
- Switchcraft Jack Connector 2.5 mm PCB Female 1 Mono Solder
- Switchcraft Jack Connector 3.5 mm Cable Male 1 Stereo, 4A Solder