APEM TS 2-Axis Joystick Castle Hall Effect, IP67, IP69K1, 12 V dc, 50mA
- RS-stocknr.:
- 267-5098
- Fabrikantnummer:
- TSAT1S02A
- Fabrikant:
- APEM
Subtotaal (1 eenheid)*
€ 172,08
(excl. BTW)
€ 208,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 41 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 172,08 |
*prijsindicatie
- RS-stocknr.:
- 267-5098
- Fabrikantnummer:
- TSAT1S02A
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Number of Axes | 2 | |
| Series | TS | |
| Product Type | Joystick | |
| Switch Technology | Hall Effect | |
| IP Rating | IP67, IP69K1 | |
| Handle Type | Castle | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SPST | |
| Contact Material | Brass with Silver Plated | |
| Joystick Travel | 50 ° | |
| Contact DC Voltage | 12V dc | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | EN61000-6-3:2001 for EMC Emissions Level, EN61000-4-3 Level 2 for ESD, EN61000-4-3 for EMC Immunity Level | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Number of Axes 2 | ||
Series TS | ||
Product Type Joystick | ||
Switch Technology Hall Effect | ||
IP Rating IP67, IP69K1 | ||
Handle Type Castle | ||
Switch Contact Current 50mA | ||
Contact Configuration SPST | ||
Contact Material Brass with Silver Plated | ||
Joystick Travel 50 ° | ||
Contact DC Voltage 12V dc | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals EN61000-6-3:2001 for EMC Emissions Level, EN61000-4-3 Level 2 for ESD, EN61000-4-3 for EMC Immunity Level | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- US
The APEM TS series has proportional miniature thumb controls with non-contacting hall effect technology.
One or two axis
Analog, PWM or USB outputs
IP67 Above panel sealing mounting
Rear or drop in mounting
Pushbutton option
Gerelateerde Links
- APEM TS 2-Axis Joystick Castle Hall Effect Sensor IP67 50mA
- APEM TS 2-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM TS 1-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM TS 1-Axis Joystick Castle Hall Effect IP68, 5 V dc
- APEM TS 2-Axis Joystick Castle Hall Effect IP69K, 5 V dc
- APEM NV 5-Axis Joystick Castle Momentary IP69K 50mA
- APEM TS 2-Axis USB Thumbstick Conical IP68 12 V dc, 50mA
- APEM NV 3-Axis Joystick Castle Momentary IP67 12 V dc, 50mA