APEM NZ Joystick, IP67, 125 V ac, 36 V dc
- RS-stocknr.:
- 287-3709
- Artikelnummer Distrelec:
- 300-23-813
- Fabrikantnummer:
- NZAB0135
- Fabrikant:
- APEM
Ontvang bulkkorting
Voeg 2 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 89,10
(excl. BTW)
€ 107,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 47 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 1 | € 89,10 | - |
| 2 - 4 | € 85,54 | 3% |
| 5 - 9 | € 82,25 | 7% |
| 10 - 24 | € 79,20 | 11% |
| 25 + | € 76,38 | 14% |
*prijsindicatie
- RS-stocknr.:
- 287-3709
- Artikelnummer Distrelec:
- 300-23-813
- Fabrikantnummer:
- NZAB0135
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Product Type | Joystick | |
| Series | NZ | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V ac | |
| Contact Configuration | CO | |
| Contact Material | Polyamide | |
| Joystick Travel | 150 (±7.50 from center) | |
| Terminal Type | Polyimide Tail | |
| Mechanical Life | 1000000Operations | |
| Contact DC Voltage | 36V dc | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Product Type Joystick | ||
Series NZ | ||
IP Rating IP67 | ||
Contact AC Voltage 125V ac | ||
Contact Configuration CO | ||
Contact Material Polyamide | ||
Joystick Travel 150 (±7.50 from center) | ||
Terminal Type Polyimide Tail | ||
Mechanical Life 1000000Operations | ||
Contact DC Voltage 36V dc | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- Land van herkomst:
- GB
The APEM Joystick is a versatile and reliable device designed to enhance your control experience. With its sleek and ergonomic design, this joystick fits comfortably in your hand, allowing for precise movements and intuitive operation. Featuring high-quality switches, this joystick ensures smooth and responsive action, giving you an edge in any situation.
Standard Switches for smooth operation
NZ Series for reliable performance
Full Boot + Lever for durability
Compact Size with 11.9mm Bush Mounting for easy installation
Sealed up to IP67 for protection against the elements
Polyimide Flexi Tail Option for flexibility
Silicone Rubber Sealing Boots for added protection
Changeover gold plated silver alloy Switch Contacts for long-lasting performance
Gerelateerde Links
- APEM NZ 2-Axis Joystick Lever Dual Axis Potentiometric 125 V ac, 2A
- APEM NZ 2-Axis Joystick Lever Dual Axis Potentiometric 125 V ac, 100mA
- APEM 8000 2-Axis Joystick Conical Progressive 125 V ac, 1A
- APEM 8000 1-Axis Joystick Conical Progressive 125 V ac, 1A
- APEM 8000 2-Axis Joystick Button Progressive 125 V ac, 1A
- APEM 1000 1-Axis Joystick Conical 240 V ac, 6A
- APEM 1000 2-Axis Joystick Conical 250 V ac, 6A
- APEM 1000 2-Axis Joystick Push Button 250 V ac, 6A