Eaton RMQ-Titan 1-Axis Joystick Lever Spring Return, IP65, 240 V ac
- RS-stocknr.:
- 536-3839
- Fabrikantnummer:
- 70002629 M22-WJ2V+M22-A4
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 63,30
(excl. BTW)
€ 76,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 23 november 2026
- Plus verzending 17 stuk(s) vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 63,30 |
*prijsindicatie
- RS-stocknr.:
- 536-3839
- Fabrikantnummer:
- 70002629 M22-WJ2V+M22-A4
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Joystick | |
| Number of Axes | 1 | |
| Series | RMQ-Titan | |
| Switch Technology | Spring Return | |
| IP Rating | IP65 | |
| Handle Type | Lever | |
| Contact AC Voltage | 240V ac | |
| Joystick Travel | 30 ° | |
| Mechanical Life | 100000Cycles | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Joystick | ||
Number of Axes 1 | ||
Series RMQ-Titan | ||
Switch Technology Spring Return | ||
IP Rating IP65 | ||
Handle Type Lever | ||
Contact AC Voltage 240V ac | ||
Joystick Travel 30 ° | ||
Mechanical Life 100000Cycles | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Eaton RMQ-Titan Joystick Switch, 30° Travel, 15mm Depth Behind Panel - 70002629 M22-WJ2V+M22-A4
Manually control your mobile equipment with this joystick switch lever from Eaton. It has a lever handle design that rotates at an angle of 30°, so it's easy to grip and manoeuvre, making machine control straightforward. Thanks to its spring-return technology, the lever safely reverts to its normal position immediately after it's released. Its length of 75mm means it's easy to handle and takes up minimal space on busy panels. You'll find devices like this one used everywhere from agricultural equipment to assembly lines.
Features & Benefits
• Mechanical durability of 100,000 cycles, so you can rely on it for long-term performance
• Broad operating temperature between -25°C and +70°C for use in demanding conditions
• Chrome-coloured plastic front ring for durability
What range of movement does this joystick have?
This is an easy-to-use joystick that works on a single axis and supports two actuation directions.
Where can I install this joystick?
This joystick has an IP66 rating, making it dust-proof and resistant to high-pressure water jets, so you can rely on it in harsh industrial conditions.
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton RMQ-Titan 2-Axis Joystick Lever Spring Return 240 V ac
- Eaton RMQ-Titan 4-Axis Joystick Lever Spring Return 240 V ac, 0pA
- Eaton RMQ Titan M22 Joystick, IP66
- Eaton RMQ-Titan 2-Axis Joystick Round 0pA
- Eaton 2-Axis Joystick Lever Stay Put 240 V ac
- Eaton M22 2-Axis Joystick Stick Analogue 0pA
- Eaton M22 2-Axis Joystick Stick Analogue 400 V ac, 400 V dc
- Idec HW1M 1-Axis Joystick Lever Spring Return 10A