Schneider Electric Mureva Box Series Grey Polypropylene Junction Box, IP55, 165 mm, 195mm 90 mm
- RS-stocknr.:
- 219-8787
- Fabrikantnummer:
- ENN05090
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 23,38
(excl. BTW)
€ 28,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending
- 45 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,38 |
*prijsindicatie
- RS-stocknr.:
- 219-8787
- Fabrikantnummer:
- ENN05090
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 165mm | |
| Width | 195mm | |
| Height | 90mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Range | Mureva BOX | |
| Standards/Approvals | CE, EU RoHS Directive, REACh Regulation, REACH Declaration, EN 60670, China RoHS Regulation | |
| Series | Mureva Box | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 165mm | ||
Width 195mm | ||
Height 90mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Range Mureva BOX | ||
Standards/Approvals CE, EU RoHS Directive, REACh Regulation, REACH Declaration, EN 60670, China RoHS Regulation | ||
Series Mureva Box | ||
- Land van herkomst:
- HU
Schneider Electric Mureva Series Junction Box, 165mm Length, 195mm Width - ENN05090
This junction box is an ideal solution for electrical installations requiring a robust and efficient enclosure. Designed for surface mounting, it measures 165mm x 195mm x 90mm and is made from durable polypropylene. Tailored for various applications, it offers an IP55 rating for protection against dust and water ingress, making it suitable for diverse environmental conditions.
Features & Benefits
• Constructed from polypropylene for enhanced durability
• IP55 rating ensures protection against moisture and dust
• Equipped with knock-out cable entries for flexible wiring options
• Accommodates up to 14 connections for versatile installations
• Electrical insulation class II enhances user safety
• Lightweight at 0.38 kg for easy installation
Applications
• Used for protecting electrical connections in outdoor settings
• Ideal for industrial automation and electrical projects
• Suitable for mechanical requiring secure junctions
• Commonly utilised in control panel installations
• Effective in electrical distribution systems
What materials are used in the construction of the junction box?
The junction box is made from high-quality polypropylene, which provides excellent durability and resistance to environmental factors. This material choice ensures longevity in various applications.
How does the IP55 rating benefit usage in different environments?
The IP55 rating indicates that the junction box is protected against dust ingress and can withstand water spray from any direction, making it suitable for both indoor and outdoor installations.
What is the significance of the knock-out cable entries?
The knock-out cable entries allow for versatile wiring configurations, enabling easy installation and modification of electrical wiring as needed, adapting to different project requirements.
Can this junction box be mounted on different surfaces?
Yes, it is designed for surface mounting, which allows it to be fitted securely on various types of walls or surfaces, providing flexibility in installation locations.
How many ways does this junction box accommodate?
It accommodates up to 14 connections, making it a practical choice for complex electrical systems that require multiple junctions in a single enclosure.
Gerelateerde Links
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 165 mm, 85mm 120 mm
- Schneider Electric Mureva BOX Series Polypropylene Junction Box 105 mm, 105mm 55 mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 105mm 105 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 195 mm, 240mm 115 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 98 mm, 98mm 51 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 121 mm, 121mm 87 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 295 mm, 295mm 120 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 340 mm, 340mm 125 mm