nVent HOFFMAN RAL 7035 Steel Junction Box, IP66, 400mm 300 mm
- RS-stocknr.:
- 237-1404
- Fabrikantnummer:
- STB304012
- Fabrikant:
- nVent HOFFMAN
Subtotaal (1 eenheid)*
€ 72,12
(excl. BTW)
€ 87,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,12 |
*prijsindicatie
- RS-stocknr.:
- 237-1404
- Fabrikantnummer:
- STB304012
- Fabrikant:
- nVent HOFFMAN
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
| Merk | nVent HOFFMAN | |
| Product Type | Junction Box | |
| Material | Steel | |
| Width | 400mm | |
| Height | 300mm | |
| IP Rating | IP66 | |
| Colour | RAL 7035 | |
| Hazardous Area Certification | No | |
| Range | STB | |
| Diameter | 8.5mm | |
| Standards/Approvals | NEMA Type 4 | |
| Alles selecteren | ||
|---|---|---|
Merk nVent HOFFMAN | ||
Product Type Junction Box | ||
Material Steel | ||
Width 400mm | ||
Height 300mm | ||
IP Rating IP66 | ||
Colour RAL 7035 | ||
Hazardous Area Certification No | ||
Range STB | ||
Diameter 8.5mm | ||
Standards/Approvals NEMA Type 4 | ||
The nVent Hoffman mild steel terminal box is well suited for demanding indoor environments. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime. It's body is folded and seam welded. It has four 8.5 mm diameter holes for wall fixing. It's sealing is ensured by an injected one piece polyurethane gasket.
It has IP 66, TYPE 4, 12, 13 and IK 08 protection
It has structured powder coating
It has earthling's studs in body and cover
Gerelateerde Links
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 400mm 200 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 120 mm, 400mm 200 mm
- nVent HOFFMAN nVent HOFFMAN Series RAL 7035 Mild Steel Junction Box 150mm 150 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 500mm 200 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 300mm 200 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 200mm 200 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 300mm 150 mm
- nVent HOFFMAN ADC Series Lockable Mild Steel Black RAL 7035 Single Door 600 mm L