nVent HOFFMAN STB Series Grey Steel Terminal Box, IP66, 120 mm, 800mm 200 mm
- RS-stocknr.:
- 269-8919
- Artikelnummer Distrelec:
- 302-83-220
- Fabrikantnummer:
- STB208012
- Fabrikant:
- nVent HOFFMAN
Subtotaal (1 eenheid)*
€ 116,29
(excl. BTW)
€ 140,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 116,29 |
*prijsindicatie
- RS-stocknr.:
- 269-8919
- Artikelnummer Distrelec:
- 302-83-220
- Fabrikantnummer:
- STB208012
- Fabrikant:
- nVent HOFFMAN
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
| Merk | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| Material | Steel | |
| Length | 120mm | |
| Width | 800mm | |
| Height | 200mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA, c UL US, UL, EAC, GOST | |
| Diameter | 8.5mm | |
| Range | STB | |
| Series | STB | |
| Alles selecteren | ||
|---|---|---|
Merk nVent HOFFMAN | ||
Product Type Terminal Box | ||
Material Steel | ||
Length 120mm | ||
Width 800mm | ||
Height 200mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA, c UL US, UL, EAC, GOST | ||
Diameter 8.5mm | ||
Range STB | ||
Series STB | ||
Vrijgesteld
The nVent Hoffman stainless steel terminal box range, SSTB, with a IP 66 protection degree. It is available off the shelf in many different sizes. The SSTB range is well suited for indoor and outdoor environments thanks to its corrosion resistance. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime.
Protection IP 66
Finish 400 pre-grained stainless steel
Gerelateerde Links
- nVent HOFFMAN STB Series Grey Steel Junction Box 120 mm, 200mm 200 mm
- nVent HOFFMAN SSTB Series Grey Stainless Steel Terminal Box 200 mm, 800mm 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 400 mm x 400 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 300 mm x 600 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 300 mm x 500 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 300 mm x 300 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 200 mm x 600 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 150 mm x 300 mm x 120 mm