WISKA KA Series Black Polyurethane, Polypropylene Junction Box, IP55, 125 mm, 86mm 41 mm
- RS-stocknr.:
- 285-8316
- Artikelnummer Distrelec:
- 301-58-478
- Fabrikantnummer:
- KA 016 BK
- Fabrikant:
- WISKA
Subtotaal (1 eenheid)*
€ 2,86
(excl. BTW)
€ 3,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 54 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,86 |
*prijsindicatie
- RS-stocknr.:
- 285-8316
- Artikelnummer Distrelec:
- 301-58-478
- Fabrikantnummer:
- KA 016 BK
- Fabrikant:
- WISKA
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
| Merk | WISKA | |
| Product Type | Junction Box | |
| Material | Polyurethane, Polypropylene | |
| Length | 125mm | |
| Width | 86mm | |
| Height | 41mm | |
| IP Rating | IP55 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Exempt | |
| Diameter | 12mm | |
| Range | -30 → 60 °C | |
| Series | KA | |
| Alles selecteren | ||
|---|---|---|
Merk WISKA | ||
Product Type Junction Box | ||
Material Polyurethane, Polypropylene | ||
Length 125mm | ||
Width 86mm | ||
Height 41mm | ||
IP Rating IP55 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Exempt | ||
Diameter 12mm | ||
Range -30 → 60 °C | ||
Series KA | ||
Vrijgesteld
- Land van herkomst:
- DE
The junction box is a versatile and reliable solution for your electrical installations. With dimensions of 125x86x41mm, this plastic box is suitable for a variety of applications. Its IP55 protection class ensures durability and safety in different environments. The box is designed for cable glands and can accommodate cable diameters ranging from 7mm to 12mm. With a voltage rating of 400V and a rated cross section of 6 mm², this junction box is a practical choice for your wiring needs.
Made of durable polyethylene or polypropylene material for long-lasting use
IP55 protection class for resistance to dust and water ingress
Wide temperature range of -30°C to 60°C for versatile applications
Glow wire test at 750°C for fire safety compliance
Can accommodate cable diameters from 7mm to 12mm for flexibility in wiring
External dimensions of 125 x 86 x 41mm for compact installations
Gerelateerde Links
- WISKA Junction Box 86 mm, 86mm
- WISKA Junction Box 86 mm, 44mm
- WISKA Junction Box 85 mm, 85mm
- WISKA WIB Series Grey Thermoplastic Junction Box 230 mm, 180mm 88 mm
- WISKA KonnektIT Series Transparent Polypropylene Junction Box 100 mm, 51.5mm 52 mm
- WISKA KonnektIT Series Transparent Polypropylene Junction Box 100 mm, 52mm 34 mm
- WISKA RAL 7035 Polypropylene Junction Box IP67 85 mm, 49mm 51 mm
- WISKA RAL 7035 Polypropylene Junction Box IP66 49 mm, 49mm 57 mm