Mueller Electric Red, 50A Kelvin Clip, 25 mm Jaw Opening
- RS-stocknr.:
- 179-9341
- Artikelnummer Distrelec:
- 302-47-874
- Fabrikantnummer:
- BU-111-2
- Fabrikant:
- Mueller Electric
Ontvang bulkkorting
Voeg 10 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,50
(excl. BTW)
€ 5,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 15 stuk(s) vanaf 09 november 2026
- Plus verzending 68 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 4,50 | - |
| 10 - 49 | € 4,29 | 4% |
| 50 - 99 | € 4,05 | 10% |
| 100 - 199 | € 3,83 | 14% |
| 200 + | € 3,60 | 20% |
*prijsindicatie
- RS-stocknr.:
- 179-9341
- Artikelnummer Distrelec:
- 302-47-874
- Fabrikantnummer:
- BU-111-2
- Fabrikant:
- Mueller Electric
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
| Merk | Mueller Electric | |
| Product Type | Kelvin Clip | |
| Current | 50A | |
| Jaw Opening | 25mm | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Length | 107mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Mueller Electric | ||
Product Type Kelvin Clip | ||
Current 50A | ||
Jaw Opening 25mm | ||
Colour Red | ||
Insulation Material Nylon | ||
Length 107mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
Mueller Kelvin Clip
The Mueller red insulated kelvin battery clip is a mid-size tool used to grab on to a part and take measurements. This clip is bare and comes with two jaw contacts that are screwed into each side of the plastic clip. It is 107mm long and has brass jaws for easy connection to battery posts. The clip has a current rating of 50A.
Features and Benefits
• Used for wires up to 10AWG
• Maximum jaw opening is 25mm
• Rugged nylon insulation
Gerelateerde Links
- Mueller Electric Black 25 mm Jaw Opening
- Mueller Electric Red 32 mm Jaw Opening
- Mueller Electric Black 32 mm Jaw Opening
- Mueller Electric Gold 12 mm Jaw Opening, Gold Plating
- Mueller Electric Black 7.9 mm Jaw Opening, Gold Plating
- Schutzinger Red 10A 30 mm Jaw Opening, Gold Plating
- Schutzinger Red 1A 17 mm Jaw Opening, Gold Plating
- Megger Black 30V Kelvin Clip, 40 mm Jaw Opening