RAFI IP65 Key Switch 455-Way Tubular-Key
- RS-stocknr.:
- 523-633
- Fabrikantnummer:
- 1.30.245.221/0100
- Fabrikant:
- RAFI
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 523-633
- Fabrikantnummer:
- 1.30.245.221/0100
- Fabrikant:
- RAFI
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RAFI | |
| Number of Positions | 455 | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Alles selecteren | ||
|---|---|---|
Merk RAFI | ||
Number of Positions 455 | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Key Type Tubular | ||
- Land van herkomst:
- HU
The RAFI key lock switch control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element. Then this unit is snapped onto the key switch. To release, a bayonet lever must be actuated. The specified tactility and function only when assembled with the appropriate switching elements. You can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.
Design adaptations through different front ring colours
Firmly injection-molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and can then be screwed from behind
Robust suitable also for operation with gloves
Degree of protection IP 65 at the front additional protection against twisting due to threaded ring with claw
