StarTech.com Built-in Wrist Rest Black Keyboard Drawer
- RS-stocknr.:
- 250-1191
- Fabrikantnummer:
- KEYBOARD-TRAY-CLAMP1
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 95,74
(excl. BTW)
€ 115,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 95,74 |
*prijsindicatie
- RS-stocknr.:
- 250-1191
- Fabrikantnummer:
- KEYBOARD-TRAY-CLAMP1
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Keyboard Drawer | |
| Built-in Wrist Rest | Yes | |
| Colour | Black | |
| Depth | 700mm | |
| Height | 32mm | |
| Width | 310mm | |
| Material | Plastic, Steel | |
| Standards/Approvals | TAA Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Keyboard Drawer | ||
Built-in Wrist Rest Yes | ||
Colour Black | ||
Depth 700mm | ||
Height 32mm | ||
Width 310mm | ||
Material Plastic, Steel | ||
Standards/Approvals TAA Compliant | ||
Niet conform
- Land van herkomst:
- TW
StarTech Keyboard Drawer, 310mm Width, 700mm Depth - KEYBOARD-TRAY-CLAMP1
This keyboard drawer is an under-desk sliding tray that reclaims desktop space while providing an ergonomic typing surface. It combines a plastic tray with steel components in a low-profile 32mm height and is finished in black for office integration. The clamp-on design secures beneath desks up to 2.3in thick and offers three height positions to suit varied seating arrangements.
Features and Benefits:
• Supports 12kg weight capacity for steady typing and pointing
• Sliding rails provide smooth in-and-out access for convenience
• Three height settings deliver adaptable ergonomic clearance
• Anti-slip clamp pads protect desk surfaces during installation
• Curved front edge reduces wrist strain during prolonged use
• Sliding rails provide smooth in-and-out access for convenience
• Three height settings deliver adaptable ergonomic clearance
• Anti-slip clamp pads protect desk surfaces during installation
• Curved front edge reduces wrist strain during prolonged use
Applications
• Suitable for office workstations requiring extra desk surface
• Ideal for IT setups needing TAA-compliant components
• Used with full-size keyboards and mice in tight spaces
• Can be used for hot-desking environments with varied users
• Suitable for retrofitting desks without through-desk fixings
• Ideal for IT setups needing TAA-compliant components
• Used with full-size keyboards and mice in tight spaces
• Can be used for hot-desking environments with varied users
• Suitable for retrofitting desks without through-desk fixings
What desk thicknesses will the clamps accommodate?
The clamp system secures desks up to 2.3in thick using hand-tightened fastenings and anti-slip pads.
How far does the tray extend from the desk edge?
The tray can be pulled forward to extend up to 8.5in from the desk edge for comfortable reach.
What are the tray surface materials and finish?
The main tray is formed from plastic with steel mounting hardware and is finished in black.
What items are included for mounting and adjustment?
The package contains height adjustment screws, tray mounting screws, two clamp units, L-brackets, and a quick-start guide.
Gerelateerde Links
- StarTech.com Built-in Wrist Rest Black Keyboard Drawer
- Fellowes Built-in Wrist Rest Silver, Black Keyboard Drawer
- Mouse Pads & Wrist Rests
- StarTech.com Black Foam Plastic Wrist Rest 24.5 mm Height 461 mm 72.000mm
- StarTech.com Black Thermoplastic Polyurethane Mouse Pad & Wrist Rest 0.8 in Height 180 mm 9.1in
- StarTech.com Silver Plastic, Foam Wrist Rest 27 mm Height 96 mm 96mm
- Kensington Black Foam Wrist Rest 148 mm Height 592 mm 155mm
- Hama Black Lycra Wrist Rest 22 mm Height 70 mm 493mm