Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set, AZERTY (France), Black

Subtotaal (1 eenheid)*

€ 145,00

(excl. BTW)

€ 175,45

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 12 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 145,00

*prijsindicatie

RS-stocknr.:
281-9277
Artikelnummer Distrelec:
303-75-174
Fabrikantnummer:
JD-9100FR-2
Fabrikant:
Cherry
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Cherry

Model Number

DW 9100 SLIM

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Operating System

Windows

Connection Type

2.4 GHz Wireless, Bluetooth 4.2

Keyboard Layout

AZERTY (France)

Normal Keys

105

Multimedia Keys

6

Built-in USB Hub

No

Industrial Grade

Yes

Mouse Tracking Technology

Optical

Mouse Buttons

6

Colour

Black

Standards/Approvals

BQB CE China RoHS UKCA Windows Hardware Compatibility FCC

Keyboard Height

440mm

Keyboard Depth

15mm

Keyboard Width

130mm

Vrijgesteld

Land van herkomst:
CN

Cherry Keyboard & Mouse Set, 440mm Height, 15mm Depth - JD-9100FR-2


This keyboard and mouse set provides a wireless input solution designed for Windows environments, pairing an ergonomic AZERTY keyboard layout with a six-button optical mouse. It operates via 2.4GHz wireless or Bluetooth 4.2 connectivity and is specified for industrial-grade use while complying with multiple regional standards. The colour scheme is black and the keyboard includes dedicated multimedia control keys for common system functions.

Features and Benefits:


• 105-key layout delivers full alphanumeric input and shortcut access
• Six multimedia keys enable quick media control without software
• Optical tracking offers accurate pointer movement with six buttons
• Dual-mode connectivity supports 2.4GHz and Bluetooth 4.2 operation
• Industrial-grade construction suits demanding or high-use settings

Applications


• Suitable for French-language office workflows requiring AZERTY layout
• Used with Windows systems needing wireless input peripherals
• Ideal for industrial control stations with robust peripheral needs
• Can be used in multimedia work where direct key media control helps
• Suitable for environments requiring compliance with regional approvals

Which connectivity options are available for pairing?


Pairing can be achieved over a 2.4GHz wireless link or via Bluetooth 4.2.

How many keys provide standard and media input?


The keyboard includes 105 standard keys Plus six dedicated multimedia keys.

What tracking technology does the mouse use and how many buttons?


The mouse employs optical tracking and features six buttons for navigation and control.

Is there an integrated USB hub on the keyboard?


There is no built-in USB hub on the keyboard.

Which regulatory standards cover the set?


The product meets BQB, CE, China RoHS, UKCA, Windows Hardware Compatibility and FCC approvals.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.