Aten Plastic Access Control Keypad With LED Indicator
- RS-stocknr.:
- 191-734
- Fabrikantnummer:
- VK0200
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 997,98
(excl. BTW)
€ 1.207,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 997,98 |
*prijsindicatie
- RS-stocknr.:
- 191-734
- Fabrikantnummer:
- VK0200
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Product Type | Access Control Keypad | |
| Status Indicator | LED | |
| Keypad Material | Plastic | |
| AC or DC Operation | DC | |
| IP Rating | IP20 | |
| Number of Keys | 12 | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Product Type Access Control Keypad | ||
Status Indicator LED | ||
Keypad Material Plastic | ||
AC or DC Operation DC | ||
IP Rating IP20 | ||
Number of Keys 12 | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
- Land van herkomst:
- TW
The Aten Fully-customizable 12-button control pad that integrates a controller with a keypad as an all-in one solution. Aimed for small or medium meeting room or classroom control, the VK0200 offers a ready-to-use solution that easily connects the devices, configures via the intuitive VK6000 Configurator Software, and flexibly customizes keypad button functions and layout to fulfill most applications.
Customized button engraving service
Allows for remote control via mobile device
Gerelateerde Links
- Aten Plastic Access Control Keypad With LED Indicator
- Aten Plastic Keypad With LED Indicator
- RS PRO LED IndicatorLED Indicator for access control
- Storm Polymer Keypad Lock With LED Indicator
- RS PRO Die Cast Keypad Lock With LED Indicator
- Keypad Locks
- Storm Keypad With Audible Tone Indicator
- Access Control Accessories