EAO IP6K7 6 Key Illuminated Keypad
- RS-stocknr.:
- 102-447
- Artikelnummer Distrelec:
- 304-00-310
- Fabrikantnummer:
- K09-00.000007
- Fabrikant:
- EAO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 102-447
- Artikelnummer Distrelec:
- 304-00-310
- Fabrikantnummer:
- K09-00.000007
- Fabrikant:
- EAO
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
| Merk | EAO | |
| Product Type | Keypad | |
| Keypad Layout | 2 x 3 | |
| Number of Keys | 6 | |
| Keypad Output | Hardwired | |
| Illuminated | Yes | |
| IP Rating | IP6K7 | |
| Panel Cutout Height | 76.55mm | |
| Panel Cutout Width | 114.82mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 09 | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk EAO | ||
Product Type Keypad | ||
Keypad Layout 2 x 3 | ||
Number of Keys 6 | ||
Keypad Output Hardwired | ||
Illuminated Yes | ||
IP Rating IP6K7 | ||
Panel Cutout Height 76.55mm | ||
Panel Cutout Width 114.82mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 09 | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- DE
The EAO rugged keypad pushbuttons feature 6 keys, each illuminated for enhanced visibility. They offer reliable performance
Comes with IP6K9k protection rating
Illuminated