APEM 4 Key Membrane Keypad
- RS-stocknr.:
- 285-7143
- Artikelnummer Distrelec:
- 300-25-335
- Fabrikantnummer:
- AC3533
- Fabrikant:
- APEM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 21,93
(excl. BTW)
€ 26,54
(incl. BTW)
- RS-stocknr.:
- 285-7143
- Artikelnummer Distrelec:
- 300-25-335
- Fabrikantnummer:
- AC3533
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Keypad Layout | 1 x 4 | |
| Product Type | Membrane Keypad | |
| Membrane Operation | Yes | |
| Number of Keys | 4 | |
| Keypad Output | Matrix | |
| Illuminated | No | |
| Panel Cutout Width | 38mm | |
| Panel Cutout Height | 85mm | |
| Actuator Colour | Black | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Series | 3441-018-0C | |
| Minimum Operating Temperature | -30°C | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Keypad Layout 1 x 4 | ||
Product Type Membrane Keypad | ||
Membrane Operation Yes | ||
Number of Keys 4 | ||
Keypad Output Matrix | ||
Illuminated No | ||
Panel Cutout Width 38mm | ||
Panel Cutout Height 85mm | ||
Actuator Colour Black | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Series 3441-018-0C | ||
Minimum Operating Temperature -30°C | ||
- Land van herkomst:
- GB
The 4 keypad matrix with insert pocket is a standard keypad suitable for various applications. With a contact force of 400 grams and a contact voltage rating of 30V (dc), this keypad offers reliable performance in a compact design. The polymer tactile dome ensures a comfortable typing experience, while the silver perimeter embossing adds a touch of elegance to the overall look.
10 pF typ. capacitance for efficient performance
Contact bounce below 10 msec. typ. for accurate input recognition
Operating temperature range of -30 to +55 C for versatility in different environments
Storage temperature range of -40 to +60 C for safe keeping when not in use
Insulation resistance above 100 Mohms for electrical safety