RS PRO 5 mm Steel 25 mm Feather Key 5mm
- RS-stocknr.:
- 302-4116
- Artikelnummer Distrelec:
- 304-17-412
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 5,59
(excl. BTW)
€ 6,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 190 stuk(s) vanaf 26 oktober 2026
- Plus verzending 1.560 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,559 | € 5,59 |
*prijsindicatie
- RS-stocknr.:
- 302-4116
- Artikelnummer Distrelec:
- 304-17-412
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Key Type | Feather | |
| Product Type | Key | |
| Material | Steel | |
| Height | 5mm | |
| Length | 25mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, BS 4109 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Key Type Feather | ||
Product Type Key | ||
Material Steel | ||
Height 5mm | ||
Length 25mm | ||
Width 5mm | ||
Standards/Approvals RoHS, BS 4109 | ||
RS PRO Steel Feather Key, 20 mm x 5 mm x 5 mm
Need to transmit torque from a shaft to a driven component? Consider using this RS PRO feather key. The component is made of high-quality stainless steel that offers effective resistance to corrosion and so won't degrade over time. This metal also withstands high levels of pressure and force, without any loss in performance. Its functional design makes assembly easy as the key is simply inserted into a shaft. There's no risk of it accidentally coming loose either, as the unit is completely contained and can't be removed during operation.
This key's anti-corrosive properties make it ideal to use in harsh environments where moisture and acids may be present, such as chemical processing plants. It's also the perfect choice for boats and other marine applications. This part has been stringently tested by engineers to assure its quality and durability.
Features and Benefits
Gerelateerde Links
- RS PRO 5 mm Steel 30 mm Feather Key 5mm
- RS PRO 5 mm Steel 20 mm Feather Key 5mm
- RS PRO 4 mm Steel 20 mm Feather Key 4mm
- RS PRO 6 mm Steel 35 mm Feather Key 6mm
- RS PRO 4 mm Steel 15 mm Feather Key 4mm
- RS PRO 3 mm Steel 12 mm Feather Key 3mm
- RS PRO 7 mm Steel 40 mm Feather Key 8mm
- RS PRO 6 mm Steel 20 mm Feather Key 6mm