Stanley Flat Snap-Off Blade, 25 mm 700 μm, 10 per Package

Subtotaal (1 verpakking van 10 eenheden)*

€ 11,55

(excl. BTW)

€ 13,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 380 stuk(s) klaar voor verzending
  • 1.220 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 400 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 1,155€ 11,55

*prijsindicatie

RS-stocknr.:
452-9656
Fabrikantnummer:
0-11-325
Fabrikant:
Stanley
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Stanley

Blade Size

25 mm

Product Type

Knife Blade

Blade Shape

Flat

Blade Type

Snap-Off Blade

Blade Width

700μm

Number of Pieces

10

Blade Length

25mm

Blade Thickness

700μm

Standards/Approvals

No

Vrijgesteld

Stanley Knife Blade, 25mm Blade Size, Snap-off Blade Type - 0-11-325


This knife blade is an essential tool for those in need of precise cutting solutions. Designed for use with various models, including the 25mm Xtreme Snap-off Knife, this product comes carded with 10 Durable snap-off blades. Each blade is engineered to provide smooth and reliable cutting, making it Ideal for heavy-duty applications.

Features & Benefits


• Reinforced thickness of 1mm for intensive usage
• Each blade features six breakable segments for versatility
• Snap off design allows for minimal waste by replacing only segments
• Integrated dispenser includes a blade breaker for safe handling
• Compact storage for used segments keeps workspace tidy
• Suitable for precision cutting tasks across various materials

Applications


• Ideal for detailed work in automation and electronics
• Suitable for cutting in electrical assemblies
• Excellent for crafting and model-making tasks
• Commonly employed in mechanical repair and maintenance tasks

What advantages does the thickness of these blades provide during use?


The 1mm reinforced thickness offers enhanced durability, making them suitable for rigorous cutting tasks without bending or breaking. This ensures consistent performance even under intensive use, delivering reliable results.

How do I safely dispose of used segments?


The integrated dispenser allows for safe storage of used segments, preventing accidental cuts. This feature ensures that replaced segments can be securely stored until disposal is convenient.

Can these blades be used on a variety of materials?


Yes, the precision design and sharpness make them effective on multiple materials, including cardboard, plastic, and thin metals, allowing users to achieve clean cuts across various projects.

Warning

You must be over the age of 18 to purchase this product

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.