Trendnet 7 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2560 x 1600 pixel Maximum Resolution
- RS-stocknr.:
- 300-193
- Artikelnummer Distrelec:
- 304-14-904
- Fabrikantnummer:
- TK-222DVK
- Fabrikant:
- Trendnet
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 300-193
- Artikelnummer Distrelec:
- 304-14-904
- Fabrikantnummer:
- TK-222DVK
- Fabrikant:
- Trendnet
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
| Merk | Trendnet | |
| Product Type | KVM Switch | |
| Video Connection Type | DVI | |
| Number of Ports | 7 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 2560 x 1600 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Width | 164mm | |
| Standards/Approvals | CE/FCC | |
| Depth | 90mm | |
| Height | 45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Trendnet | ||
Product Type KVM Switch | ||
Video Connection Type DVI | ||
Number of Ports 7 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 2560 x 1600 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Width 164mm | ||
Standards/Approvals CE/FCC | ||
Depth 90mm | ||
Height 45mm | ||
- Land van herkomst:
- CN
The Trendnet 2-Port DVI KVM Switch Kit allows you to control two computers with one set of console controls. No driver installation required, simply plug in the included cables to experience beyond HD resolution of 2560 x 1600 pixels.
Control two computers with one set of console controls
Designed for use with a DVI D monitor
Supports HD resolution above 1080p
2 bonus USB share ports for storage devices or printers
All required cabling included
No CD installation
NDAA compliant
Gerelateerde Links
- Aten 8 Port 1 Displays USB DVI I KVM Switch 3.5mm Audio Jack Female 2560 x 1600 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 7 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 3840 x 2160 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 3840 x 2160 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 4 Port 4 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI KVM Switch DVI 2048 x 1536 pixel Maximum Resolution