Trendnet 2 Port 2 Displays USB SVGA, VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- RS-stocknr.:
- 649-612
- Fabrikantnummer:
- TK-207K
- Fabrikant:
- Trendnet
Subtotaal (1 eenheid)*
€ 29,46
(excl. BTW)
€ 35,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,46 |
*prijsindicatie
- RS-stocknr.:
- 649-612
- Fabrikantnummer:
- TK-207K
- Fabrikant:
- Trendnet
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
| Merk | Trendnet | |
| Video Connection Type | SVGA, VGA | |
| Product Type | KVM Switch | |
| Number of Ports | 2 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Depth | 24mm | |
| Standards/Approvals | FCC, CE | |
| Width | 95mm | |
| Alles selecteren | ||
|---|---|---|
Merk Trendnet | ||
Video Connection Type SVGA, VGA | ||
Product Type KVM Switch | ||
Number of Ports 2 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Depth 24mm | ||
Standards/Approvals FCC, CE | ||
Width 95mm | ||
- Land van herkomst:
- CN
The Trendnet 2-Port USB KVM Switch is the ultimate solution for effortlessly managing multiple PCs from a single console. With a sleek design and user-friendly interface, this device enables seamless switching between two computers using just one set of keyboard, monitor, and mouse. The KVM Switch is powered via the included cables, making it incredibly convenient for users who wish to avoid clutter and additional power adapters. Boasting a high resolution of 2048 x 1536 at a 60Hz refresh rate, it ensures that your display remains sharp and vibrant. Featuring hot key commands and front panel push buttons, users can navigate between systems seamlessly while enjoying audible feedback for added reassurance. Ideal for both home and office environments, this KVM switch allows for efficient multitasking without compromising on performance or quality.
Supports a wide range of operating systems and advanced mouse designs
Includes all necessary cabling for immediate setup and use
Designed with hot-plug functionality for easy device management
Lightweight construction makes it easy to integrate into any workspace
Environmentally friendly with low power consumption
Gerelateerde Links
- Trendnet 2 Port 2 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 4 Port 4 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 8 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 16 Port 16 Displays VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port USB VGA, SVGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 4 Port 4 Displays USB DVI KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 8 Port 8 Displays USB DVI KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI KVM Switch DVI 2048 x 1536 pixel Maximum Resolution