Aten 5 Port 2 Displays USB USB KVM Switch 3.5mm Audio Jack Female
- RS-stocknr.:
- 274-1965
- Artikelnummer Distrelec:
- 301-97-582
- Fabrikantnummer:
- CS62KM
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 60,40
(excl. BTW)
€ 73,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
- Plus verzending 7 stuk(s) vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,40 |
*prijsindicatie
- RS-stocknr.:
- 274-1965
- Artikelnummer Distrelec:
- 301-97-582
- Fabrikantnummer:
- CS62KM
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Video Connection Type | USB | |
| Product Type | KVM Switch | |
| Number of Ports | 5 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Depth | 84.5mm | |
| Height | 22.1mm | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Video Connection Type USB | ||
Product Type KVM Switch | ||
Number of Ports 5 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Depth 84.5mm | ||
Height 22.1mm | ||
Width 34mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Aten 2 port USB cable KM switch that enables users to control up to 2 computers with a single keyboard and mouse. It offers various innovative port selection methods for users to switch between the connected computers via remote port selector, keyboard hotkey, mouse cursor, and mouse wheel.
Bus powered
Multiplatform support
Gerelateerde Links
- Aten 4 Port 16 Displays USB KVM Switch 3.5mm Audio Jack Female
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort, DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution