Rextron 2 Port PS2 SVGA KVM Switch 1600 x 1200 pixel Maximum Resolution
- RS-stocknr.:
- 275-7159
- Fabrikantnummer:
- KVM-507
- Fabrikant:
- Rextron
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 275-7159
- Fabrikantnummer:
- KVM-507
- Fabrikant:
- Rextron
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
| Merk | Rextron | |
| Video Connection Type | SVGA | |
| Product Type | KVM Switch | |
| Number of Ports | 2 | |
| Maximum Resolution | 1600 x 1200 pixel | |
| Keyboard/Mouse Connection Type | PS2 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rextron | ||
Video Connection Type SVGA | ||
Product Type KVM Switch | ||
Number of Ports 2 | ||
Maximum Resolution 1600 x 1200 pixel | ||
Keyboard/Mouse Connection Type PS2 | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Rextron 2 port kvm cpu switch boxes that allows users to access multiple computers from one keyboard, mouse and monitor. There is no interface card or software to configure. Installation is as easy as connecting cables between the cpu switch and your computers. Operation is as simple as pressing buttons or entering hotkey commands. The kvm cpu switch is independent of computer operating systems, allowing the attached computers to run different applications.
Hot key functions allow easy computer access
Plug and play system configuration
Cascade configuration expands system capability
Auto scan
Gerelateerde Links
- Rextron 8 Port PS2 SVGA KVM Switch 1600 x 1200 pixel Maximum Resolution
- Rextron 4 Port PS2 SVGA KVM Switch 1600 x 1200 pixel Maximum Resolution
- Rextron 2 Port 2 Displays PS2 SVGA KVM Switch SVGA Maximum Resolution
- Rextron 2 Port 2 Displays PS2 SVGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Rextron 4 Port 4 Displays PS2 VGA, SVGA KVM Switch PS/2 VGA/SVGA Maximum Resolution
- Rextron 4 Port USB VGA, SVGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Rextron 2 Port USB SVGA, VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Rextron 4 Port 4 Displays PS2 SVGA KVM Switch