Aten 1 Port 1 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- RS-stocknr.:
- 285-4453
- Artikelnummer Distrelec:
- 301-84-679
- Fabrikantnummer:
- CN9600
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 1.546,63
(excl. BTW)
€ 1.871,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.546,63 |
*prijsindicatie
- RS-stocknr.:
- 285-4453
- Artikelnummer Distrelec:
- 301-84-679
- Fabrikantnummer:
- CN9600
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DVI-D | |
| Number of Ports | 1 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Standards/Approvals | RS-232 DTE/DCE | |
| Width | 154.9mm | |
| Height | 28.5mm | |
| Depth | 200mm | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Product Type KVM Switch | ||
Video Connection Type DVI-D | ||
Number of Ports 1 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Standards/Approvals RS-232 DTE/DCE | ||
Width 154.9mm | ||
Height 28.5mm | ||
Depth 200mm | ||
- Land van herkomst:
- TW
The Aten KVM over IP switch is ideal for global organizations and companies with several office locations by bridging local and remote workplaces with a seamless connection without any restriction or loss in productivity. It is a secure and practical solution to help keep businesses afloat during a downturn or global crises.
High video resolution
Provides an FPGA graphics
Supports password protection
Provides over IP capability
Gerelateerde Links
- Aten 4 Port HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 32 Port 16 Displays HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 21 Port 16 Displays HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 4 Port 144 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB VGA KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution