Aten 18 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- RS-stocknr.:
- 285-7281
- Artikelnummer Distrelec:
- 303-72-248
- Fabrikantnummer:
- CM1942
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 569,71
(excl. BTW)
€ 689,35
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 569,71 |
*prijsindicatie
- RS-stocknr.:
- 285-7281
- Artikelnummer Distrelec:
- 303-72-248
- Fabrikantnummer:
- CM1942
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 18 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Height | 42.5mm | |
| Width | 71.8mm | |
| Standards/Approvals | HDMI, and HDCP | |
| Depth | 260mm | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 18 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Height 42.5mm | ||
Width 71.8mm | ||
Standards/Approvals HDMI, and HDCP | ||
Depth 260mm | ||
- Land van herkomst:
- TW
The 2-Port 4K DisplayPort Dual Display Mini-Matrix Boundless KVM Switch is designed to provide instant access to two DisplayPort computers via a single USB / HDMI console. With advanced video support providing vivid 4K resolutions, this KVM switch allows for seamless switching between two computers using various methods such as pushbuttons and hotkeys.
Supports superior video quality with resolutions up to 4K DCI
Two PC Operation Modes for versatile usage
Boundless Switching feature for easy navigation between video sources
Built-in 2-port USB 3.1 Gen 1 hub for quick access to peripherals
Video DynaSync technology eliminates boot-up display problems
Gerelateerde Links
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort, DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 3 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution