Brady Label Printer Ribbon Label for use with BMP61 Printers
- RS-stocknr.:
- 270-6235
- Artikelnummer Distrelec:
- 303-88-712
- Fabrikantnummer:
- BM-19-427
- Fabrikant:
- Brady
Subtotaal (1 doos van 2500 eenheden)*
€ 343,03
(excl. BTW)
€ 415,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 343,03 | € 0,137 |
*prijsindicatie
- RS-stocknr.:
- 270-6235
- Artikelnummer Distrelec:
- 303-88-712
- Fabrikantnummer:
- BM-19-427
- Fabrikant:
- Brady
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
| Merk | Brady | |
| Product Type | Label Printer Ribbon | |
| Accessory Type | Label | |
| For Use With | BMP61 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Brady | ||
Product Type Label Printer Ribbon | ||
Accessory Type Label | ||
For Use With BMP61 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- MX
The Brady Thermal transfer printable translucent vinyl tape is a 1 in H x 1 in W size self laminating vinyl wrap around wire and cable labels for M6 M7 printers. Self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling.
UL approved
Durable and permanent acrylic adhesive
Used to improved printer and material communication
Offer seamless mobile app interaction and better performance with reliability
White printable zone and translucent over laminating area to protect t
Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.
Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers
Gerelateerde Links
- Brady Label Printer Ribbon Label for use with BMP61 Printers
- Brady Label Printer Ribbon Label for use with M710 Printers
- Brady Label Printer Ribbon Label for use with M611 Printers
- Brady Label Printer Ribbon Label for use with Labels for M610 Printers
- Brady Label Printer Ribbon Label for use with Cable Label Printers
- Brady Label Printer Ribbon Self-Laminating Vinyl Wrap Around Label for use with Cable Label Printers Printers
- Brady Label Printer Ribbon for use with M610 M611 BMP71 Printers
- Brady Label Printer Ribbon Label for use with BMP71 Printers