Brady Black on Black, White Polyester Label, 25.4 mm Width, 19.05 mm Label Length, 25.4 mm Label Width
- RS-stocknr.:
- 242-5242
- Artikelnummer Distrelec:
- 302-61-503
- Fabrikantnummer:
- M21-18-423
- Fabrikant:
- Brady
Subtotaal (1 eenheid)*
€ 31,80
(excl. BTW)
€ 38,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,80 |
*prijsindicatie
- RS-stocknr.:
- 242-5242
- Artikelnummer Distrelec:
- 302-61-503
- Fabrikantnummer:
- M21-18-423
- Fabrikant:
- Brady
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
| Merk | Brady | |
| Product Type | Polyester Label | |
| Tape Width | 25.4mm | |
| Compatible Printers | M210, M210-LAB, M211 | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Label Width | 25.4mm | |
| Label Length | 19.05mm | |
| Number of Labels per Roll | 121 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Alles selecteren | ||
|---|---|---|
Merk Brady | ||
Product Type Polyester Label | ||
Tape Width 25.4mm | ||
Compatible Printers M210, M210-LAB, M211 | ||
Background Colour Black, White | ||
Print Colour Black | ||
Laminated Yes | ||
Label Width 25.4mm | ||
Label Length 19.05mm | ||
Number of Labels per Roll 121 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- Land van herkomst:
- MY
The Brady thermal transfer printable glossy white polyester label stock is used for electronic PCB and component identification, bar code label and rating plates and solar panel identification. It is UL Recognized for Outdoor Use on glass, thermoset polyester plastic and polyvinyl fluoride plastic surfaces to support solar panel identification applications.
White poleyster material
Thermal transfer print technology
Permenant acrylic adhesive
Glossy white finish
Gerelateerde Links
- Brady Black on Black 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 19.05 mm Width 19.05 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on Black 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 50.8 mm Width 50.8 mm Label Width
- Brady Black on Black 38.1 mm Width 38.1 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 19.05 mm Label Width
- Brady Black on White 19.05 mm Width 19.05 mm Label Width