Brady 322724 Handheld Label Printer Kit, 38.1 mm Max Label Width, EU
- RS-stocknr.:
- 208-155
- Fabrikantnummer:
- M510-KIT-EU-BWS
- Fabrikant:
- Brady
Subtotaal (1 eenheid)*
€ 727,80
(excl. BTW)
€ 880,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 727,80 |
*prijsindicatie
- RS-stocknr.:
- 208-155
- Fabrikantnummer:
- M510-KIT-EU-BWS
- Fabrikant:
- Brady
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
| Merk | Brady | |
| Product Type | Label Printer Kit | |
| Model Number | 322724 | |
| Application | Safety Identification, Electrical Labelling, Circuit Board, General Identification, Asset Tracking, Cable, Data, Laboratory Labelling, Facility Identification, Wire, Telecommunications Labelling | |
| Maximum Label Width | 38.1mm | |
| Handheld | Yes | |
| Plug Type | EU | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Brady | ||
Product Type Label Printer Kit | ||
Model Number 322724 | ||
Application Safety Identification, Electrical Labelling, Circuit Board, General Identification, Asset Tracking, Cable, Data, Laboratory Labelling, Facility Identification, Wire, Telecommunications Labelling | ||
Maximum Label Width 38.1mm | ||
Handheld Yes | ||
Plug Type EU | ||
Standards/Approvals No | ||
- Land van herkomst:
- MY
The Brady Label Printer Kit comes with the printer which features thermal transfer technology with a print resolution of 300 dpi and a print speed of 38.10 mm/s. It supports monocolour labels and accommodates widths from 5.97 mm to 38.10 mm, with a recommended daily usage of up to 1,000 labels. The printer includes 512 MB of RAM and 256 MB of Flash memory and connects via USB. It is compatible with Brady Workstation software and Windows drivers for third party applications, supporting various barcode types such as Code 128, Code 39, EAN 13, EAN 8, UPC A, UPC E, Data Matrix, and QR codes, along with 480 built in symbol.
38 mm per second print speed
Rechargeable Gen3 LiION battery
Seamless cartridge changes
Resistant to 1.2 m drops
Import and store data files from a USB thumb drive
Gerelateerde Links
- Brady M510 Portable Label Printer Kit Handheld Label Printer, 38.1 mm Max Label Width
- Brady 322723 Handheld Label Printer EU
- Brady M510 Label Printer UK Handheld Label Printer, 38.1 mm Max Label Width
- Brady 177185 Handheld Label Printer Kit EU
- Brady 177181 Handheld Label Printer EU
- Brady 322718 Handheld Label Printer Kit EU
- Brady 176494 Handheld Label Printer Kit EU, UK
- Brady M410 Portable Label Printer Kit Handheld Label Printer EU, UK