Dymo 2112725 Handheld Label Printer, 104 mm Max Label Width, Type C - EU
- RS-stocknr.:
- 230-1196
- Artikelnummer Distrelec:
- 302-25-307
- Fabrikantnummer:
- 2112725
- Fabrikant:
- Dymo
Subtotaal (1 eenheid)*
€ 320,84
(excl. BTW)
€ 388,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 320,84 |
*prijsindicatie
- RS-stocknr.:
- 230-1196
- Artikelnummer Distrelec:
- 302-25-307
- Fabrikantnummer:
- 2112725
- Fabrikant:
- Dymo
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
| Merk | Dymo | |
| Battery Type | Adapter Power Cable | |
| Product Type | Label Printer | |
| Model Number | 2112725 | |
| Application | Office | |
| Maximum Label Width | 104mm | |
| Lines of Printing | Variable | |
| Handheld | Yes | |
| Keyboard | No | |
| Colour | Black | |
| Plug Type | Type C - EU | |
| Wireless Connectivity | Lan Network Connectivity | |
| Barcode | Yes | |
| Heat Shrink Tube | No | |
| Cutter | Manual | |
| Patch - Panels | No | |
| Computer Connectivity | Yes | |
| Print Resolution | 300 x 300 dpi | |
| Connection Port | Adapter Power Cable | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Height | 139.7mm | |
| Width | 127mm | |
| Depth | 187.96mm | |
| Weight | 640g | |
| Print Speed | 53labels/min | |
| Alles selecteren | ||
|---|---|---|
Merk Dymo | ||
Battery Type Adapter Power Cable | ||
Product Type Label Printer | ||
Model Number 2112725 | ||
Application Office | ||
Maximum Label Width 104mm | ||
Lines of Printing Variable | ||
Handheld Yes | ||
Keyboard No | ||
Colour Black | ||
Plug Type Type C - EU | ||
Wireless Connectivity Lan Network Connectivity | ||
Barcode Yes | ||
Heat Shrink Tube No | ||
Cutter Manual | ||
Patch - Panels No | ||
Computer Connectivity Yes | ||
Print Resolution 300 x 300 dpi | ||
Connection Port Adapter Power Cable | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Height 139.7mm | ||
Width 127mm | ||
Depth 187.96mm | ||
Weight 640g | ||
Print Speed 53labels/min | ||
- Land van herkomst:
- CN
The Dymo Label Writer 5XL accommodates the printing of large (wide-format) labels as standard, making it a great choice for all professional labelling needs, from safety and storage to barcoding, asset tracking, signage, and more. Direct thermal technology removes the need for costly ink or toner, and intelligent DYMO connect for desktop software connects your PC or Mac for a range of stylish design possibilities. The unique new label recognition technology means no more guessing at the right label type from a drop down menu. Direct thermal printing technology replaces the need to buy costly ink or toner printing is high-speed with a typical output of up to 53 labels per minute, and precise label quantities are produced without the need to wrestle with sheet labels. The large label printing for business just got a whole lot quicker, easier, and simpler.
New technology automatically recognises and displays label size and number of labels remaining
Uses direct thermal printing technology no need for ink or toner
Printing system direct thermal
Resolution 300 x 300 dpi
Connects to intelligent DYMO connect for desktop software for a range of design options
Reduces waste by printing only the required amount of individual labels
Gerelateerde Links
- Dymo DYMO LABEL WRITER 5XL Handheld Label Printer Type G
- Dymo DYMO LABEL WRITER 550 Handheld Label Printer EU
- Dymo DYMO LABEL WRITER 550 TURBO Handheld Label Printer EU
- Dymo DYMO LABEL WRITER 550 TURBO Handheld Label Printer Type G
- Dymo DYMO Label Writer 550 Label Printer UK
- Dymo DYMO LABEL WRITER 550 Label Printer Type G
- Dymo Dymo 280 Handheld Label Printer USB
- Dymo Dymo 280 Handheld Label Printer Type G