Dymo 2112727 Handheld Label Printer, 101 mm Max Label Width, Type G
- RS-stocknr.:
- 230-1199
- Fabrikantnummer:
- 2112727
- Fabrikant:
- Dymo
Subtotaal (1 eenheid)*
€ 238,24
(excl. BTW)
€ 288,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 16 november 2026
- Plus verzending 1 stuk(s) vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 238,24 |
*prijsindicatie
- RS-stocknr.:
- 230-1199
- Fabrikantnummer:
- 2112727
- Fabrikant:
- Dymo
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
| Merk | Dymo | |
| Battery Type | Adapter Power Cable | |
| Product Type | Label Printer | |
| Model Number | 2112727 | |
| Application | Office | |
| Maximum Label Width | 101mm | |
| Handheld | Yes | |
| Lines of Printing | Variable | |
| Keyboard | No | |
| Colour | Black | |
| Plug Type | Type G | |
| Wireless Connectivity | Lan Network Connectivity | |
| Heat Shrink Tube | No | |
| Barcode | Yes | |
| Print Resolution | 300 x 300 dpi | |
| Patch - Panels | No | |
| Cutter | Manual | |
| Computer Connectivity | Yes | |
| Connection Port | Adapter Power Cable | |
| Width | 127mm | |
| Height | 139.7mm | |
| Weight | 640g | |
| Depth | 187.96mm | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Print Speed | 53labels/min | |
| Alles selecteren | ||
|---|---|---|
Merk Dymo | ||
Battery Type Adapter Power Cable | ||
Product Type Label Printer | ||
Model Number 2112727 | ||
Application Office | ||
Maximum Label Width 101mm | ||
Handheld Yes | ||
Lines of Printing Variable | ||
Keyboard No | ||
Colour Black | ||
Plug Type Type G | ||
Wireless Connectivity Lan Network Connectivity | ||
Heat Shrink Tube No | ||
Barcode Yes | ||
Print Resolution 300 x 300 dpi | ||
Patch - Panels No | ||
Cutter Manual | ||
Computer Connectivity Yes | ||
Connection Port Adapter Power Cable | ||
Width 127mm | ||
Height 139.7mm | ||
Weight 640g | ||
Depth 187.96mm | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Print Speed 53labels/min | ||
- Land van herkomst:
- CN
The Dymo Label Writer 550 Turbo provides high-speed, accurate label printing with LAN network connectivity (connect to your network via Ethernet cable print from any computer in that network). With unique new label-type recognition and display technology, youll also always know the size, type, and number of labels remaining at a glance. The direct thermal technology removes the need for costly ink or toner, and intelligent DYMO connect for desktop software connects your PC or Mac for a range of stylish design possibilities. It compatible with windows 8 or later and Mac OS X v10.14 or later. The Microsoft and windows are either registered trademarks or trademarks of Microsoft corporation in the united states and/or other countries. Mac and OS X are trademarks of Apple Inc., registered in the U.S. and other countries.
New technology automatically recognises and displays label size and number of labels remaining
Uses direct thermal printing technology no need for ink or toner
Printing system direct thermal
Resolution 300 x 300 dpi
Connects to intelligent DYMO connect for desktop software for a range of design options
Reduces waste by printing only the required amount of individual labels
Gerelateerde Links
- Dymo 2112722 Handheld Label Printer Type C - EU
- Dymo 2112723 Handheld Label Printer Type C - EU
- Dymo S0968960 Handheld Label Printer Type G
- Dymo S0915490 Handheld Label Printer Type G
- Dymo 2094492 Handheld Label Printer Type G
- Dymo 1852992 Handheld Label Printer Type G
- Dymo S0879490 Handheld Label Printer Type G
- Dymo 2091152 Handheld Label Printer Type G